


C921U152MVWDBA7317 | |
---|---|
DigiKey Part Number | 399-9485-1-ND - Cut Tape (CT) 399-9485-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U152MVWDBA7317 |
Description | CAP CER 1500PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MVWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.70700 | $57.07 |
50 | $4.46180 | $223.09 |
100 | $4.07840 | $407.84 |
500 | $3.43088 | $1,715.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.55387 | $2,553.87 |
2,000 | $2.41198 | $4,823.96 |