


C921U102KYYDBAWL35 | |
---|---|
DigiKey Part Number | C921U102KYYDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C921U102KYYDBAWL35 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U102KYYDBAWL35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.07400 | $20.74 |
50 | $1.53780 | $76.89 |
100 | $1.37310 | $137.31 |
500 | $1.09618 | $548.09 |
1,000 | $1.01064 | $1,010.64 |
2,500 | $0.92040 | $2,301.00 |
5,000 | $0.86604 | $4,330.20 |