MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar




C911U102MVWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U102MVWDBA7317 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U102MVWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C721U102MSWDBA7317 | KEMET | 0 | 399-C721U102MSWDBA7317CT-ND | $6.91000 | MFR Recommended |
| C941U102KUYDBA7317 | KEMET | 0 | C941U102KUYDBA7317-ND | $3.67645 | Upgrade |
| C941U102KUYDCA7317 | KEMET | 0 | C941U102KUYDCA7317-ND | $3.67645 | Upgrade |
| C901U102MUVDCA7317 | KEMET | 0 | C901U102MUVDCA7317-ND | $0.74581 | Similar |
| C901U102MVVDCA7317 | KEMET | 0 | C901U102MVVDCA7317-ND | $5.50348 | Similar |





