



C907U152MZVDBA7317 | |
---|---|
DigiKey Part Number | 399-9477-1-ND - Cut Tape (CT) 399-9477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U152MZVDBA7317 |
Description | CAP CER 1500PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U152MZVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.89300 | $18.93 |
50 | $1.39620 | $69.81 |
100 | $1.13770 | $113.77 |
500 | $0.89794 | $448.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78986 | $789.86 |
2,000 | $0.72726 | $1,454.52 |
3,000 | $0.69500 | $2,085.00 |
5,000 | $0.65846 | $3,292.30 |
7,000 | $0.63660 | $4,456.20 |
10,000 | $0.61519 | $6,151.90 |