C907U102MYVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77973
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.64892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.64892
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U102MYVDCAWL35

DigiKey Part Number
C907U102MYVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C907U102MYVDCAWL35
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MYVDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U102MYWDBAWL35KEMET0C907U102MYWDBAWL35-ND$0.42689Upgrade
C907U102MYWDBAWL40KEMET0C907U102MYWDBAWL40-ND$0.42689Upgrade
C907U102MYWDCAWL35KEMET0C907U102MYWDCAWL35-ND$0.42689Upgrade
C907U102MYWDCAWL40KEMET0C907U102MYWDCAWL40-ND$0.42689Upgrade
C907U102MZVDBAWL35KEMET0C907U102MZVDBAWL35-ND$0.61441Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.37884$3,788.40