C900 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 7mm
C900 C21U
Finding the Most Accurate Capacitance Measurement

C907U102MYVDBA7317

DigiKey Part Number
399-9472-1-ND - Cut Tape (CT)
399-9472-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C907U102MYVDBA7317
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,508
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.15200$11.52
50$0.82640$41.32
100$0.72850$72.85
500$0.56274$281.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.51170$511.70
2,000$0.46968$939.36
3,000$0.44867$1,346.01
5,000$0.42540$2,127.00
7,000$0.41180$2,882.60
10,000$0.39873$3,987.30
12,000$0.39254$4,710.48
Manufacturers Standard Package