


C907U101KYYDAA7317 | |
---|---|
DigiKey Part Number | 399-C907U101KYYDAA7317CT-ND - Cut Tape (CT) 399-C907U101KYYDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U101KYYDAA7317 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U101KYYDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.37500 | $13.75 |
100 | $0.94500 | $94.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61559 | $615.59 |
2,000 | $0.56513 | $1,130.26 |
3,000 | $0.53920 | $1,617.60 |
5,000 | $0.50979 | $2,548.95 |
7,000 | $0.49221 | $3,445.47 |