Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C224J4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C224J4RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224J4RAC7411 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J4RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224J4RAC3112 | KEMET | 0 | 399-C0603C224J4RAC3112TR-ND | $0.81049 | Parametric Equivalent |
| C0603C224J4RAC31127665 | KEMET | 0 | 399-C0603C224J4RAC31127665TR-ND | $0.85918 | Parametric Equivalent |
| C0603C224J4RAC31217665 | KEMET | 0 | 399-C0603C224J4RAC31217665TR-ND | $0.94858 | Parametric Equivalent |
| C0603C224J4RAC3183 | KEMET | 0 | 399-C0603C224J4RAC3183TR-ND | $0.94858 | Parametric Equivalent |
| C0603C224J4RAC3184 | KEMET | 0 | 399-C0603C224J4RAC3184TR-ND | $0.81049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.87142 | $13,071.30 |


