Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent




C901U471KZYDCAWL40 | |
|---|---|
DigiKey Part Number | C901U471KZYDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C901U471KZYDCAWL40 |
Description | CAP CER 470PF 440VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U471KZYDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U471KZYDBA7317 | KEMET | 0 | C901U471KZYDBA7317-ND | $0.37884 | Parametric Equivalent |
| C901U471KZYDBAWL35 | KEMET | 0 | C901U471KZYDBAWL35-ND | $0.37884 | Parametric Equivalent |
| C901U471KZYDBAWL40 | KEMET | 0 | C901U471KZYDBAWL40-ND | $0.37884 | Parametric Equivalent |
| C901U471KZYDCA7317 | KEMET | 0 | C901U471KZYDCA7317-ND | $0.37884 | Parametric Equivalent |
| C901U471KZYDCAWL35 | KEMET | 0 | C901U471KZYDCAWL35-ND | $0.37884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37884 | $3,788.40 |



