Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U151KVYDAAWL35 | |
|---|---|
DigiKey Part Number | C901U151KVYDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C901U151KVYDAAWL35 |
Description | CAP CER 150PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U151KVYDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U151KUYDAAWL20 | KEMET | 0 | C901U151KUYDAAWL20-ND | $1.99279 | Parametric Equivalent |
| C901U151KUYDAAWL45 | KEMET | 0 | C901U151KUYDAAWL45-ND | $1.99279 | Parametric Equivalent |
| C901U151KVYDAA7317 | KEMET | 0 | C901U151KVYDAA7317-ND | $2.07629 | Parametric Equivalent |
| C901U151KVYDAAWL20 | KEMET | 0 | C901U151KVYDAAWL20-ND | $2.07629 | Parametric Equivalent |
| C901U151KVYDAAWL45 | KEMET | 0 | C901U151KVYDAAWL45-ND | $2.07629 | Parametric Equivalent |


