


C927U102KZYDAAWL35 | |
---|---|
DigiKey Part Number | C927U102KZYDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C927U102KZYDAAWL35 |
Description | CAP CER 1000PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U102KZYDAAWL35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |