



C901U102MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-9464-1-ND - Cut Tape (CT) 399-9464-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MYVDBA7317 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.15200 | $11.52 |
50 | $0.82640 | $41.32 |
100 | $0.72850 | $72.85 |
500 | $0.56274 | $281.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.51170 | $511.70 |