C901U102MVVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.15189
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32629
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.68115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.68115
Datasheet

Similar


KEMET
In Stock: 1,135
Unit Price: $8.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.74676
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.51051
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,000
Unit Price: $3.38000
Datasheet
C901U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C901U
C900 C21U
Finding the Most Accurate Capacitance Measurement

C901U102MVVDBA7317

DigiKey Part Number
399-C901U102MVVDBA7317CT-ND - Cut Tape (CT)
399-C901U102MVVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U102MVVDBA7317
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MVVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes