Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U101KUYDAAWL45 | |
|---|---|
DigiKey Part Number | C901U101KUYDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U101KUYDAAWL45 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U101KUYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U101JUSDAAWL20 | KEMET | 0 | C931U101JUSDAAWL20-ND | $2.07629 | Similar |
| C931U101JUSDAAWL45 | KEMET | 0 | C931U101JUSDAAWL45-ND | $2.07629 | Similar |
| C931U101JVSDAAWL20 | KEMET | 0 | C931U101JVSDAAWL20-ND | $0.80789 | Similar |
| C931U101JVSDAAWL45 | KEMET | 0 | C931U101JVSDAAWL45-ND | $0.80789 | Similar |
| C901U101KUYDAA7317 | KEMET | 0 | C901U101KUYDAA7317-ND | $1.88804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.88804 | $18,880.40 |


