C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BG35600SA0J

DigiKey Part Number
C878BG35600SA0J-ND
Manufacturer
Manufacturer Product Number
C878BG35600SA0J
Description
CAP FILM 60UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
60µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
5.315" (135.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.11000$140.11
40$101.21250$4,048.50
80$98.50725$7,880.58
Manufacturers Standard Package