C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF24800AA0J

DigiKey Part Number
C878BF24800AA0J-ND
Manufacturer
Manufacturer Product Number
C878BF24800AA0J
Description
CAP FILM 8UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
8µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.87000$82.87
10$62.87800$628.78
50$54.89000$2,744.50
115$51.97348$5,976.95
575$47.94692$27,569.48
1,035$46.87351$48,514.08
Manufacturers Standard Package