
C870CG36110AA0J | |
---|---|
DigiKey Part Number | 399-C870CG36110AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C870CG36110AA0J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C870CG36110AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 110µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | $146.77756 | $24,658.63 |