
C797U103MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-C797U103MYVDBA7317CT-ND - Cut Tape (CT) 399-C797U103MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C797U103MYVDBA7317 |
Description | CAP CER 10NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C797U103MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.10000 | $26.10 |
10 | $16.84300 | $168.43 |
50 | $15.09580 | $754.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $11.98075 | $8,985.56 |
1,500 | $11.74157 | $17,612.35 |
2,250 | $11.51569 | $25,910.30 |
3,750 | $11.23003 | $42,112.61 |
5,250 | $10.86690 | $57,051.22 |
7,500 | $10.22775 | $76,708.12 |