
C781U682MZVDAAWL25 | |
---|---|
DigiKey Part Number | 399-C781U682MZVDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C781U682MZVDAAWL25 |
Description | CAP CER 6.8NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U682MZVDAAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $14.48400 | $144.84 |
50 | $12.81580 | $640.79 |
200 | $11.32295 | $2,264.59 |
600 | $10.49078 | $6,294.47 |
1,000 | $10.18304 | $10,183.04 |