
C737U222MYWDAA7317 | |
|---|---|
DigiKey Part Number | 399-C737U222MYWDAA7317CT-ND - Cut Tape (CT) 399-C737U222MYWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U222MYWDAA7317 |
Description | CAP CER 2.2NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U222MYWDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.14000 | $111.40 |
| 50 | $8.99260 | $449.63 |
| 100 | $8.33000 | $833.00 |
| 500 | $7.20926 | $3,604.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.86224 | $6,862.24 |
| 2,000 | $6.57659 | $13,153.18 |
| 3,000 | $6.43349 | $19,300.47 |
| 5,000 | $6.27485 | $31,374.25 |
| 7,000 | $6.18210 | $43,274.70 |
| 10,000 | $6.09284 | $60,928.40 |

