
C777U472MYWDAAWL50 | |
---|---|
DigiKey Part Number | 399-C777U472MYWDAAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C777U472MYWDAAWL50 |
Description | CAP CER 4.7NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C777U472MYWDAAWL50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $11.20800 | $112.08 |
50 | $10.41000 | $520.50 |
100 | $10.07410 | $1,007.41 |
500 | $9.03144 | $4,515.72 |
1,000 | $8.62993 | $8,629.93 |
2,500 | $8.20594 | $20,514.85 |
5,000 | $7.95022 | $39,751.10 |