C711U152MYVDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C771U472MYWDBAWL50

DigiKey Part Number
399-C771U472MYWDBAWL50-ND
Manufacturer
Manufacturer Product Number
C771U472MYWDBAWL50
Description
CAP CER 4.7NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C771U472MYWDBAWL50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$9.44000$9.44
10$5.14000$51.40
50$4.34360$217.18
100$4.20730$420.73
500$3.72730$1,863.65
1,000$3.51472$3,514.72
2,500$3.27849$8,196.23
5,000$3.12177$15,608.85
Manufacturers Standard Package