
C767U392MZWDCA7317 | |
---|---|
DigiKey Part Number | 399-C767U392MZWDCA7317CT-ND - Cut Tape (CT) 399-C767U392MZWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C767U392MZWDCA7317 |
Description | CAP CER 3.9NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C767U392MZWDCA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $14.09300 | $140.93 |
50 | $12.48960 | $624.48 |
100 | $11.65160 | $1,165.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $9.84547 | $7,384.10 |
1,500 | $9.57546 | $14,363.19 |
2,250 | $9.36545 | $21,072.26 |
3,750 | $9.16156 | $34,355.85 |
5,250 | $9.03434 | $47,430.29 |
7,500 | $8.91201 | $66,840.07 |
9,000 | $8.85396 | $79,685.64 |