
C757U472MYVDAAWL25 | |
---|---|
DigiKey Part Number | 399-C757U472MYVDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C757U472MYVDAAWL25 |
Description | CAP CER 4.7NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C757U472MYVDAAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $9.73800 | $97.38 |
50 | $8.75780 | $437.89 |
200 | $7.92155 | $1,584.31 |
600 | $7.42780 | $4,456.68 |
1,000 | $7.17461 | $7,174.61 |
2,600 | $6.72440 | $17,483.44 |
5,000 | $6.52921 | $32,646.05 |