
C757U332MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C757U332MYWDBA7317CT-ND - Cut Tape (CT) 399-C757U332MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C757U332MYWDBA7317 |
Description | CAP CER 3.3NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C757U332MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.41000 | $54.10 |
| 50 | $4.20620 | $210.31 |
| 100 | $3.83530 | $383.53 |
| 500 | $3.21050 | $1,605.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01721 | $3,017.21 |
| 2,000 | $2.85808 | $5,716.16 |
| 3,000 | $2.77843 | $8,335.29 |
| 5,000 | $2.69012 | $13,450.60 |
| 7,000 | $2.63849 | $18,469.43 |
| 10,000 | $2.58884 | $25,888.40 |

