4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U472MYVDBA7317

DigiKey Part Number
399-C751U472MYVDBA7317CT-ND - Cut Tape (CT)
399-C751U472MYVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C751U472MYVDBA7317
Description
CAP CER 4.7NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U472MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.02600$60.26
50$4.71740$235.87
100$4.31220$431.22
Tape & Box (TB)
QuantityUnit PriceExt Price
750$3.50005$2,625.04
1,500$3.31140$4,967.10
2,250$3.21691$7,238.05
3,750$3.11224$11,670.90
5,250$3.05102$16,017.85
7,500$2.99213$22,440.97
Manufacturers Standard Package