C741U152MSWDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U332MSVDAAWL50

DigiKey Part Number
399-C751U332MSVDAAWL50-ND
Manufacturer
Manufacturer Product Number
C751U332MSVDAAWL50
Description
CAP CER 3.3NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U332MSVDAAWL50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$17.04000$17.04
10$11.54900$115.49
50$9.36480$468.24
100$8.68890$868.89
500$7.54660$3,773.30
1,000$7.19296$7,192.96
2,500$6.48471$16,211.77
5,000$6.32590$31,629.50
Manufacturers Standard Package