20 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8625SIV#TRPBF

DigiKey Part Number
505-LT8625SIV#TRPBFCT-ND - Cut Tape (CT)
505-LT8625SIV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8625SIV#TRPBF
Description
IC REG BUCK 8A 20LQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LQFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.