2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U222MSWDAAWL25

DigiKey Part Number
399-C751U222MSWDAAWL25-ND
Manufacturer
Manufacturer Product Number
C751U222MSWDAAWL25
Description
CAP CER 2.2NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U222MSWDAAWL25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$19.65000$19.65
10$13.38500$133.85
50$10.90340$545.17
200$9.50735$1,901.47
600$8.72850$5,237.10
1,000$8.44044$8,440.44
2,600$8.00082$20,802.13
5,000$7.76106$38,805.30
Manufacturers Standard Package