
C747U392MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C747U392MYVDBA7317CT-ND - Cut Tape (CT) 399-C747U392MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C747U392MYVDBA7317 |
Description | CAP CER 3.9NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C747U392MYVDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.91600 | $49.16 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.46290 | $346.29 |
| 500 | $2.88526 | $1,442.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70652 | $2,706.52 |

