
C741U152MSWDCA7317 | |
---|---|
DigiKey Part Number | 399-C741U152MSWDCA7317CT-ND - Cut Tape (CT) 399-C741U152MSWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C741U152MSWDCA7317 |
Description | CAP CER 1.5NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C741U152MSWDCA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.85500 | $108.55 |
50 | $8.77260 | $438.63 |
100 | $8.12970 | $812.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.83801 | $5,128.51 |
1,500 | $6.53787 | $9,806.81 |
2,250 | $6.38086 | $14,356.94 |
3,750 | $6.22076 | $23,327.85 |
5,250 | $6.12330 | $32,147.33 |
7,500 | $6.02952 | $45,221.40 |
9,000 | $5.98508 | $53,865.72 |