2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
KJN, KJY Series
Finding the Most Accurate Capacitance Measurement

C737U222MYWDBAWL25

DigiKey Part Number
399-C737U222MYWDBAWL25-ND
Manufacturer
Manufacturer Product Number
C737U222MYWDBAWL25
Description
CAP CER 2200PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C737U222MYWDBAWL25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y2
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,934
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.09100$30.91
50$2.33660$116.83
200$1.91315$382.63
600$1.67732$1,006.39
1,000$1.59037$1,590.37
2,600$1.45761$3,789.79
5,000$1.38531$6,926.55
Manufacturers Standard Package