
C731U332MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U332MZVDBA7317CT-ND - Cut Tape (CT) 399-C731U332MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U332MZVDBA7317 |
Description | CAP CER 3.3NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U332MZVDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.20200 | $72.02 |
| 50 | $5.68600 | $284.30 |
| 100 | $5.21900 | $521.90 |
| 500 | $4.42926 | $2,214.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.18491 | $4,184.91 |
| 2,000 | $3.98373 | $7,967.46 |
| 3,000 | $3.88299 | $11,648.97 |
| 5,000 | $3.77128 | $18,856.40 |
| 7,000 | $3.70598 | $25,941.86 |
| 10,000 | $3.64316 | $36,431.60 |

