
C731U102KYYDBAWL50 | |
---|---|
DigiKey Part Number | 399-C731U102KYYDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C731U102KYYDBAWL50 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U102KYYDBAWL50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $4.48600 | $44.86 |
50 | $3.77840 | $188.92 |
100 | $3.67890 | $367.89 |
500 | $3.14890 | $1,574.45 |
1,000 | $2.96080 | $2,960.80 |
2,500 | $2.82390 | $7,059.75 |
5,000 | $2.79419 | $13,970.95 |