
C731U102KYYDBA7317 | |
---|---|
DigiKey Part Number | 399-C731U102KYYDBA7317CT-ND - Cut Tape (CT) 399-C731U102KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U102KYYDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U102KYYDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.01300 | $50.13 |
50 | $3.96940 | $198.47 |
100 | $3.61880 | $361.88 |
500 | $3.02740 | $1,513.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.84465 | $2,844.65 |
2,000 | $2.69421 | $5,388.42 |
3,000 | $2.67820 | $8,034.60 |
5,000 | $2.66684 | $13,334.20 |
7,000 | $2.50690 | $17,548.30 |
10,000 | $2.43954 | $24,395.40 |
12,000 | $2.41728 | $29,007.36 |
24,000 | $2.34231 | $56,215.44 |
25,000 | $2.33834 | $58,458.50 |