
C721U222MZVDAA7317 | |
---|---|
DigiKey Part Number | 399-C721U222MZVDAA7317CT-ND - Cut Tape (CT) 399-C721U222MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C721U222MZVDAA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U222MZVDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65860 | $82.93 |
100 | $1.48370 | $148.37 |
500 | $1.18878 | $594.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09781 | $1,097.81 |
2,000 | $1.02301 | $2,046.02 |
3,000 | $0.98554 | $2,956.62 |
5,000 | $0.94405 | $4,720.25 |
7,000 | $0.91980 | $6,438.60 |
10,000 | $0.89647 | $8,964.70 |
12,000 | $0.88542 | $10,625.04 |
24,000 | $0.84820 | $20,356.80 |
25,000 | $0.84622 | $21,155.50 |