C900 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 13mm
Finding the Most Accurate Capacitance Measurement

C721U102MTWDBA7317

DigiKey Part Number
399-C721U102MTWDBA7317CT-ND - Cut Tape (CT)
399-C721U102MTWDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C721U102MTWDBA7317
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C721U102MTWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.93000$5.93
10$3.72900$37.29
50$2.85160$142.58
100$2.58160$258.16
500$2.12600$1,063.00
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.98515$1,985.15
2,000$1.86928$3,738.56
3,000$1.81123$5,433.69
5,000$1.74693$8,734.65
7,000$1.70934$11,965.38
10,000$1.67317$16,731.70
12,000$1.65602$19,872.24
24,000$1.59832$38,359.68
25,000$1.59525$39,881.25
Manufacturers Standard Package