
C721U102MSWDAAWL25 | |
---|---|
DigiKey Part Number | 399-C721U102MSWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C721U102MSWDAAWL25 |
Description | CAP CER 1NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U102MSWDAAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.59900 | $95.99 |
50 | $8.56400 | $428.20 |
200 | $6.88615 | $1,377.23 |
600 | $6.39075 | $3,834.45 |
1,000 | $6.00725 | $6,007.25 |
2,600 | $5.92560 | $15,406.56 |
5,000 | $5.72476 | $28,623.80 |