C741U152MSWDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U102KSYDBA7317

DigiKey Part Number
399-C751U102KSYDBA7317CT-ND - Cut Tape (CT)
399-C751U102KSYDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C751U102KSYDBA7317
Description
CAP CER 1NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U102KSYDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.00000$17.00
10$10.78100$107.81
50$9.34080$467.04
100$8.66670$866.67
Tape & Box (TB)
QuantityUnit PriceExt Price
750$6.42123$4,815.92
1,500$6.36653$9,549.80
Manufacturers Standard Package