
C717U471KZYDAAWL25 | |
---|---|
DigiKey Part Number | 399-C717U471KZYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C717U471KZYDAAWL25 |
Description | CAP CER 470PF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U471KZYDAAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.12800 | $31.28 |
50 | $2.34280 | $117.14 |
200 | $1.84850 | $369.70 |
600 | $1.67467 | $1,004.80 |
1,000 | $1.64475 | $1,644.75 |
2,600 | $1.52409 | $3,962.63 |
5,000 | $1.45040 | $7,252.00 |