
C717U152MZVDBA7317 | |
---|---|
DigiKey Part Number | 399-C717U152MZVDBA7317CT-ND - Cut Tape (CT) 399-C717U152MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U152MZVDBA7317 |
Description | CAP CER 1.5NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U152MZVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.81200 | $48.12 |
50 | $3.79020 | $189.51 |
100 | $3.45190 | $345.19 |
500 | $2.88238 | $1,441.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.70618 | $2,706.18 |
2,000 | $2.56114 | $5,122.28 |
3,000 | $2.48851 | $7,465.53 |
5,000 | $2.40801 | $12,040.05 |
7,000 | $2.36094 | $16,526.58 |
10,000 | $2.31567 | $23,156.70 |
12,000 | $2.29422 | $27,530.64 |
24,000 | $2.22195 | $53,326.80 |
25,000 | $2.21812 | $55,453.00 |