
C717U102MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C717U102MYWDBA7317CT-ND - Cut Tape (CT) 399-C717U102MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U102MYWDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U102MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.05200 | $102.60 |
| 100 | $1.84240 | $184.24 |
| 500 | $1.48908 | $744.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37981 | $1,379.81 |
| 2,000 | $1.29004 | $2,580.08 |
| 3,000 | $1.24506 | $3,735.18 |
| 5,000 | $1.19524 | $5,976.20 |
| 7,000 | $1.16613 | $8,162.91 |
| 10,000 | $1.13811 | $11,381.10 |

