
C717U102MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-C717U102MYVDBA7317CT-ND - Cut Tape (CT) 399-C717U102MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U102MYVDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U102MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.59600 | $35.96 |
50 | $2.74740 | $137.37 |
100 | $2.48550 | $248.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90651 | $1,906.51 |
2,000 | $1.79406 | $3,588.12 |
3,000 | $1.73775 | $5,213.25 |
5,000 | $1.67536 | $8,376.80 |
7,000 | $1.63888 | $11,472.16 |
10,000 | $1.60379 | $16,037.90 |
12,000 | $1.58717 | $19,046.04 |
24,000 | $1.53117 | $36,748.08 |
25,000 | $1.52820 | $38,205.00 |