
C711U471KZYDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C711U471KZYDCAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C711U471KZYDCAWL50 |
Description | CAP CER 470PF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U471KZYDCAWL50 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39680 | $219.84 |
| 100 | $4.01370 | $401.37 |
| 500 | $3.36638 | $1,683.19 |

