
C711U471KYYDAAWL25 | |
---|---|
DigiKey Part Number | 399-C711U471KYYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C711U471KYYDAAWL25 |
Description | CAP CER 470PF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U471KYYDAAWL25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $2.72500 | $27.25 |
50 | $2.09260 | $104.63 |
200 | $1.76000 | $352.00 |
600 | $1.63103 | $978.62 |
1,000 | $1.58400 | $1,584.00 |
2,600 | $1.53039 | $3,979.01 |
5,000 | $1.46948 | $7,347.40 |