
C711U152MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-C711U152MYVDBA7317CT-ND - Cut Tape (CT) 399-C711U152MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U152MYVDBA7317 |
Description | CAP CER 1.5NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U152MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.68000 | $46.80 |
50 | $3.62600 | $181.30 |
100 | $3.30000 | $330.00 |
500 | $2.74954 | $1,374.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.57940 | $2,579.40 |
2,000 | $2.43933 | $4,878.66 |
3,000 | $2.36915 | $7,107.45 |
5,000 | $2.29141 | $11,457.05 |
7,000 | $2.24595 | $15,721.65 |
10,000 | $2.20222 | $22,022.20 |
12,000 | $2.18149 | $26,177.88 |
24,000 | $2.11170 | $50,680.80 |
25,000 | $2.10800 | $52,700.00 |