
C711U102MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C711U102MZWDBA7317CT-ND - Cut Tape (CT) 399-C711U102MZWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U102MZWDBA7317 |
Description | CAP CER 1NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U102MZWDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.99300 | $59.93 |
| 50 | $4.68460 | $234.23 |
| 100 | $4.28260 | $428.26 |
| 500 | $3.60300 | $1,801.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39260 | $3,392.60 |
| 2,000 | $3.21954 | $6,439.08 |
| 3,000 | $3.13283 | $9,398.49 |
| 5,000 | $3.03674 | $15,183.70 |
| 7,000 | $2.98058 | $20,864.06 |
| 10,000 | $2.92653 | $29,265.30 |

