
C711U102MZWDBA7317 | |
---|---|
DigiKey Part Number | 399-C711U102MZWDBA7317CT-ND - Cut Tape (CT) 399-C711U102MZWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U102MZWDBA7317 |
Description | CAP CER 1NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U102MZWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.07400 | $50.74 |
50 | $4.02840 | $201.42 |
100 | $3.67520 | $367.52 |
500 | $3.07716 | $1,538.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.89224 | $2,892.24 |
2,000 | $2.74010 | $5,480.20 |
3,000 | $2.66389 | $7,991.67 |
5,000 | $2.57942 | $12,897.10 |
7,000 | $2.53004 | $17,710.28 |
10,000 | $2.48254 | $24,825.40 |
12,000 | $2.46002 | $29,520.24 |
24,000 | $2.38420 | $57,220.80 |
25,000 | $2.38018 | $59,504.50 |