1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U102MYWDAAWL25

DigiKey Part Number
399-C711U102MYWDAAWL25-ND
Manufacturer
Manufacturer Product Number
C711U102MYWDAAWL25
Description
CAP CER 1NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U102MYWDAAWL25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.42800$34.28
50$2.60780$130.39
200$2.14460$428.92
600$1.88738$1,132.43
1,000$1.79237$1,792.37
2,600$1.64746$4,283.40
5,000$1.56850$7,842.50
Manufacturers Standard Package