
C640C682KGR5TA | |
---|---|
DigiKey Part Number | 399-C640C682KGR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C640C682KGR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C640C682KGR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.380" (9.65mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $97.42680 | $4,871.34 |